RLR07C1823FSRE7 vs RLR07C1823FRR3623 feature comparison

RLR07C1823FSRE7 Vishay Dale

Buy Now Datasheet

RLR07C1823FRR3623 Vishay Intertechnologies

Buy Now Datasheet
Active Active
unknown not_compliant
2 1
No
No
VISHAY INTERTECHNOLOGY INC
Axial,
EAR99
8533.21.00.90
Tubular
e0
0.64 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
2.29 mm
6.35 mm
Axial
TR, 11.5 INCH
0.25 W
70 °C
MIL-PRF-39017
182000 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
250 V

Compare RLR07C1823FRR3623 with alternatives