RLR07C1604GRB14
vs
RLR07C1604GSRE8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
77 Weeks
77 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.64 mm
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
2.29 mm
2.29 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-39017
Resistance
1600000 Ω
1600000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
250 V
250 V
Base Number Matches
2
2
Compare RLR07C1604GRB14 with alternatives
Compare RLR07C1604GSRE8 with alternatives