RLR05C56R0GSBSL vs RLR05C56R0GMRE7 feature comparison

RLR05C56R0GSBSL Vishay Dale

Buy Now Datasheet

RLR05C56R0GMRE7 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99
8533.21.00.90
Tubular
e0
0.41 mm
31.75 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
1.68 mm
3.81 mm
Axial
BULK
0.125 W
70 °C
MIL-PRF-39017
56 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
Tin/Lead (Sn63Pb37)
WIRE
2%
200 V
2 2

Compare RLR05C56R0GSBSL with alternatives