RLR05C56R0GRBSL vs RLR05C56R0GMB14 feature comparison

RLR05C56R0GRBSL Vishay Intertechnologies

Buy Now Datasheet

RLR05C56R0GMB14 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
not_compliant not_compliant
50 Weeks 50 Weeks
Tubular Tubular
e0 e0
0.41 mm 0.41 mm
31.75 mm 31.75 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
1.68 mm 1.68 mm
3.81 mm 3.81 mm
Axial Axial
BULK BULK
0.125 W 0.125 W
70 °C 70 °C
MIL-PRF-39017 MIL-PRF-39017
56 Ω 56 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
WIRE WIRE
2% 2%
200 V 200 V
2 2

Compare RLR05C56R0GRBSL with alternatives

Compare RLR05C56R0GMB14 with alternatives