RLR05C5621FSRE8 vs ERL055K6200FKEK500 feature comparison

RLR05C5621FSRE8 Vishay Dale

Buy Now Datasheet

ERL055K6200FKEK500 Vishay Intertechnologies

Buy Now Datasheet
Active Active
unknown unknown
2 1
Yes
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
50 Weeks
Tubular
0.41 mm
31.75 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
1.68 mm
3.81 mm
Axial
BULK
0.125 W
70 °C
5620 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
WIRE
1%
200 V

Compare ERL055K6200FKEK500 with alternatives