RLR05C5621FSRE6 vs ERL055K6200FKEA500 feature comparison

RLR05C5621FSRE6 Vishay Dale

Buy Now Datasheet

ERL055K6200FKEA500 Vishay Intertechnologies

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e0
0.41 mm 0.41 mm
31.75 mm 31.75 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
1.68 mm 1.68 mm
3.81 mm 3.81 mm
Axial Axial
TR, 7.5 INCH TR
0.125 W 0.125 W
70 °C 70 °C
MIL-PRF-39017
5620 Ω 5620 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn63Pb37)
WIRE WIRE
1% 1%
200 V 200 V
2 1
50 Weeks

Compare RLR05C5621FSRE6 with alternatives

Compare ERL055K6200FKEA500 with alternatives