RLR05C5621FRR36 vs ERL055K6200FKEK500 feature comparison

RLR05C5621FRR36 Vishay Dale

Buy Now Datasheet

ERL055K6200FKEK500 Vishay Intertechnologies

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
unknown unknown
EAR99
8533.21.00.90
Tubular Tubular
e0
0.41 mm 0.41 mm
31.75 mm 31.75 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
1.68 mm 1.68 mm
3.81 mm 3.81 mm
Axial Axial
TR, 11.5 INCH BULK
0.125 W 0.125 W
70 °C 70 °C
MIL-PRF-39017
5620 Ω 5620 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn63Pb37)
WIRE WIRE
1% 1%
200 V 200 V
2 1
50 Weeks

Compare RLR05C5621FRR36 with alternatives

Compare ERL055K6200FKEK500 with alternatives