RLR05C51R0GR vs RLR05C51R0GPRSL feature comparison

RLR05C51R0GR Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RLR05C51R0GPRSL Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular Tubular
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard MIL-R-39017D MIL-PRF-39017
Resistance 51 Ω 51 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 3 2
Rohs Code No
Factory Lead Time 50 Weeks
JESD-609 Code e0
Packing Method TR, 7.5 INCH
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn63Pb37)

Compare RLR05C51R0GR with alternatives

Compare RLR05C51R0GPRSL with alternatives