RLR05C4701GS vs RLR05C4701GMBSL feature comparison

RLR05C4701GS Defense Logistics Agency

Buy Now

RLR05C4701GMBSL Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code unknown unknown
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 5 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8533.21.00.90
Packing Method BULK

Compare RLR05C4701GMBSL with alternatives