RLR05C3301GS
vs
RLR05C3301GRB14
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Construction
Tubular
Tubular
Lead Diameter
0.41 mm
0.41 mm
Lead Length
31.75 mm
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Diameter
1.68 mm
1.68 mm
Package Length
3.81 mm
3.81 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
MIL-R-39017D
MIL-PRF-39017
Resistance
3300 Ω
3300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
200 V
200 V
Base Number Matches
5
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Packing Method
BULK
Rated Temperature
70 °C
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare RLR05C3301GS with alternatives
Compare RLR05C3301GRB14 with alternatives