RLR05C3300GS vs RLR05C3300GR feature comparison

RLR05C3300GS TT Electronics Resistors

Buy Now Datasheet

RLR05C3300GR TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Conformally Coated
JESD-609 Code e0 e0
Lead Diameter 0.41 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.8 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-39017 MIL-R-39017
Resistance 330 Ω 330 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RLR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 5 4

Compare RLR05C3300GR with alternatives