RLR05C2873FSR3619 vs RLR05C2873FSBSL19 feature comparison

RLR05C2873FSR3619 Vishay Dale

Buy Now Datasheet

RLR05C2873FSBSL19 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e0 e0
0.41 mm 0.41 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
1.68 mm 1.68 mm
3.81 mm 3.81 mm
Axial Axial
TR, 11.5 INCH BULK
0.125 W 0.125 W
70 °C 70 °C
MIL-PRF-39017 MIL-PRF-39017
287000 Ω 287000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
WIRE WIRE
1% 1%
200 V 200 V
2 2
31.75 mm

Compare RLR05C2873FSR3619 with alternatives

Compare RLR05C2873FSBSL19 with alternatives