RLR05C2873FSB14 vs RLR05C2873FSRE8 feature comparison

RLR05C2873FSB14 Vishay Dale

Buy Now Datasheet

RLR05C2873FSRE8 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial,
unknown not_compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e0 e0
0.41 mm 0.41 mm
31.75 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
1.68 mm 1.68 mm
3.81 mm 3.81 mm
Axial Axial
BULK TR
0.125 W 0.125 W
70 °C 70 °C
MIL-PRF-39017
287000 Ω 287000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
WIRE WIRE
1% 1%
200 V 200 V
2 2

Compare RLR05C2873FSB14 with alternatives

Compare RLR05C2873FSRE8 with alternatives