RLR05C2873FPR36 vs RLR05C2873FRRE719 feature comparison

RLR05C2873FPR36 Vishay Dale

Buy Now Datasheet

RLR05C2873FRRE719 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99
8533.21.00.90
Tubular
e0
0.41 mm
31.75 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
1.68 mm
3.81 mm
Axial
TR, 11.5 INCH
0.125 W
70 °C
MIL-PRF-39017
287000 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
Tin/Lead (Sn63Pb37)
WIRE
1%
200 V
2 2

Compare RLR05C2873FPR36 with alternatives