RLR05C2800FSRSL vs RLR05C2800FR feature comparison

RLR05C2800FSRSL Vishay Intertechnologies

Buy Now Datasheet

RLR05C2800FR Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant unknown
Factory Lead Time 50 Weeks
Construction Tubular Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017 MIL-R-39017D
Resistance 280 Ω 280 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8533.21.00.90
Package Shape TUBULAR PACKAGE

Compare RLR05C2800FSRSL with alternatives

Compare RLR05C2800FR with alternatives