RLR05C2800FR vs RLR05C2800FRBSL feature comparison

RLR05C2800FR Sixnet

Buy Now Datasheet

RLR05C2800FRBSL Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JBM ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Tubular Tubular
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 280 Ω 280 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Factory Lead Time 50 Weeks
JESD-609 Code e0
Packing Method BULK
Reference Standard MIL-PRF-39017
Terminal Finish Tin/Lead (Sn63Pb37)

Compare RLR05C2800FR with alternatives

Compare RLR05C2800FRBSL with alternatives