RLR05C23R7FS vs ERL0523R700FKEK500 feature comparison

RLR05C23R7FS TT Electronics Resistors

Buy Now Datasheet

ERL0523R700FKEK500 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00 8533.21.00.90
Construction Conformally Coated Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm 0.41 mm
Lead Length 25.4 mm 31.75 mm
Manufacturer Series RLR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 1.7 mm 1.68 mm
Package Length 3.8 mm 3.81 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-39017
Resistance 23.7 Ω 23.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RLR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 5 1
Factory Lead Time 50 Weeks
Packing Method BULK

Compare ERL0523R700FKEK500 with alternatives