RLR05C1501GSRE7 vs RLR05C1501GS feature comparison

RLR05C1501GSRE7 Vishay Dale

Buy Now Datasheet

RLR05C1501GS Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Base Number Matches 2 3
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description AXIAL LEADED
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
Lead Diameter 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 1.68 mm
Package Length 3.81 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.125 W
Reference Standard MIL-R-39017D
Resistance 1500 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 200 V

Compare RLR05C1501GS with alternatives