RLR05C1471FSR36 vs RLR05C1471FSRE519 feature comparison

RLR05C1471FSR36 Vishay Dale

Buy Now Datasheet

RLR05C1471FSRE519 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Style Axial Axial
Packing Method TR, 11.5 INCH TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 1470 Ω 1470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Factory Lead Time 50 Weeks

Compare RLR05C1471FSR36 with alternatives

Compare RLR05C1471FSRE519 with alternatives