RLR05C1432FSRE619 vs RLR05C1432FRRE5 feature comparison

RLR05C1432FSRE619 Vishay Dale

Buy Now Datasheet

RLR05C1432FRRE5 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial,
unknown not_compliant
EAR99
8533.21.00.90
Tubular Tubular
e0 e0
0.41 mm 0.41 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
1.68 mm 1.68 mm
3.81 mm 3.81 mm
Axial Axial
TR, 7.5 INCH TR
0.125 W 0.125 W
70 °C 70 °C
MIL-PRF-39017 MIL-PRF-39017
14300 Ω 14300 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
WIRE WIRE
1% 1%
200 V 200 V
2 2
50 Weeks

Compare RLR05C1432FSRE619 with alternatives

Compare RLR05C1432FRRE5 with alternatives