RLR05C1302GS vs RLR05C1302GSBSL19 feature comparison

RLR05C1302GS Vishay Intertechnologies

Buy Now Datasheet

RLR05C1302GSBSL19 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 13000 Ω 13000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 16 1
Factory Lead Time 50 Weeks
Packing Method BULK

Compare RLR05C1302GS with alternatives

Compare RLR05C1302GSBSL19 with alternatives