RLP03174R0FA20
vs
RLP03174R0FR15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
unknown
compliant
Factory Lead Time
11 Weeks
Additional Feature
PRECISION, RATED AC VOLTAGE (V): 200
PRECISION, RATED AC VOLTAGE (V): 200
Construction
Tubular
Tubular
Lead Diameter
0.8 mm
0.8 mm
Lead Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.54 mm
5.54 mm
Package Length
14 mm
14 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
TR
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
25 °C
25 °C
Reference Standard
CECC40-201-006
CECC40-201-006
Resistance
174 Ω
174 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.80
JESD-609 Code
e1
Package Shape
TUBULAR PACKAGE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare RLP03174R0FA20 with alternatives
Compare RLP03174R0FR15 with alternatives