RLP02N27R00JS14 vs RLP0227R00JS00 feature comparison

RLP02N27R00JS14 Vishay Intertechnologies

Buy Now Datasheet

RLP0227R00JS00 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks 11 Weeks
Construction Tubular Tubular
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 10.2 mm 10.2 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 27 Ω 27 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 5% 5%
Working Voltage 120 V 120 V
Base Number Matches 2 1
Package Description AXIAL LEADED
Additional Feature PRECISION, RATED AC VOLTAGE (V): 120
JESD-609 Code e3/e1
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 25 °C
Reference Standard CECC40-201-006
Surface Mount NO
Terminal Shape WIRE

Compare RLP02N27R00JS14 with alternatives

Compare RLP0227R00JS00 with alternatives