RLG476100M vs KG476M2A feature comparison

RLG476100M Tekcon Electronics Corp

Buy Now Datasheet

KG476M2A Man Yue Technology Holdings Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TEKCON ELECTRONICS CORP MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Manufacturer Series RLG(100V) KG(100V)
Base Number Matches 2 1
HTS Code 8532.22.00.20
Capacitance 47 µF
Diameter 10 mm
Dielectric Material ALUMINUM
Length 12.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Series KG(100V)
Terminal Pitch 5 mm

Compare KG476M2A with alternatives