RLG336010M vs EKME100ETD330ME11C feature comparison

RLG336010M Tekcon Electronics Corp

Buy Now Datasheet

EKME100ETD330ME11C United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TEKCON ELECTRONICS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Manufacturer Series RLG(10V)
Base Number Matches 2 1
HTS Code 8532.22.00.20
Capacitance 33 µF
Diameter 5 mm
Dielectric Material ALUMINUM
Length 11 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Series EKME(10V)
Terminal Pitch 2 mm

Compare EKME100ETD330ME11C with alternatives