RLG226063M
vs
63YXA22MLDF5X11
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
TEKCON ELECTRONICS CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Manufacturer Series |
RLG(63V)
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.22.00.20
|
Capacitance |
|
22 µF
|
Diameter |
|
5 mm
|
Dielectric Material |
|
ALUMINUM
|
Length |
|
11 mm
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Packing Method |
|
Bulk, TR
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
63 V
|
Ripple Current |
|
80 mA
|
Series |
|
YXA(63V)
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare 63YXA22MLDF5X11 with alternatives