RLA4R7M1JBK-0511S vs 14R7LGM0511NPN285B feature comparison

RLA4R7M1JBK-0511S Surge Components Inc

Buy Now Datasheet

14R7LGM0511NPN285B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SURGE COMPONENTS INC FENGHUA ADVANCED TECHNOLOGY
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0005922 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 45 mA 35 mA
Surface Mount NO NO
Tan Delta 0.09
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare RLA4R7M1JBK-0511S with alternatives

Compare 14R7LGM0511NPN285B with alternatives