RL750 vs MR750RLG feature comparison

RL750 Rectron Semiconductor

Buy Now Datasheet

MR750RLG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code O-PADB-W2 O-PADB-W2
Moisture Sensitivity Level 1 NOT SPECIFIED
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 25 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Package Description O-PADB-W2
Pin Count 2
Manufacturer Package Code CASE 194-04
JESD-609 Code e3
Technology SCHOTTKY
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare RL750 with alternatives