RL257-TP-HF vs FR257-B feature comparison

RL257-TP-HF Micro Commercial Components

Buy Now Datasheet

FR257-B Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP RECTRON LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 5
Base Number Matches 1 1
Pbfree Code Yes
Package Description PLASTIC, R-3, 2 PIN
Pin Count 2
Samacsys Manufacturer Rectron
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.5 µs
Terminal Finish MATTE TIN

Compare RL257-TP-HF with alternatives

Compare FR257-B with alternatives