RL257-TP
vs
SPA257
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
RECTRON LTD
Package Description
ROHS COMPLIANT, R-3, 2 PIN
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
7(a)
Candidate List Date
2013-12-16
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V6.31
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
2.5 A
2.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Part Package Code
DO-41
SVHC Over MCV
7439-92-1
Additional Feature
LOW LEAKAGE CURRENT
JEDEC-95 Code
DO-41
Compare RL257-TP with alternatives
Compare SPA257 with alternatives