RL206-BP-HF vs FR206-BP-HF feature comparison

RL206-BP-HF Micro Commercial Components

Buy Now Datasheet

FR206-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Reverse Recovery Time-Max 0.5 µs

Compare RL206-BP-HF with alternatives

Compare FR206-BP-HF with alternatives