RL206 vs FR206-T feature comparison

RL206 Formosa Microsemi Co Ltd

Buy Now Datasheet

FR206-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD RECTRON LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 70 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Samacsys Manufacturer Rectron
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.5 µs
Reverse Test Voltage 800 V
Terminal Finish MATTE TIN

Compare RL206 with alternatives

Compare FR206-T with alternatives