RL205 vs FR205 feature comparison

RL205 Formosa Microsemi Co Ltd

Buy Now Datasheet

FR205 Uniohm Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD UNIOHM CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 70 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature HIGH RELIABILITY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.25 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RL205 with alternatives

Compare FR205 with alternatives