RL202-T
vs
2A02-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2018-01-15
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
HTS Code
8541.10.00.80
Compliance Temperature Grade
Military: -55C to +150C
Breakdown Voltage-Min
100 V
Configuration
SINGLE
Diode Element Material
SILICON
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Test Voltage
100 V
Time@Peak Reflow Temperature-Max (s)
30
Compare RL202-T with alternatives
Compare 2A02-B with alternatives