RL201G vs RL201-B feature comparison

RL201G Sensitron Semiconductors

Buy Now Datasheet

RL201-B Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR DIODES INC
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-LALF-W2
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 70 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1 V
Reverse Current-Max 5 µA

Compare RL201G with alternatives

Compare RL201-B with alternatives