RL201
vs
LUMBF205
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
0.93 V
Non-rep Pk Forward Current-Max
70 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
2 A
2 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
YES
Base Number Matches
42
1
Package Description
R-PDSO-F2
HTS Code
8541.10.00.80
Application
EFFICIENCY
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Terminal Form
FLAT
Terminal Position
DUAL
Compare RL201 with alternatives
Compare LUMBF205 with alternatives