RL1C107M0811MCS vs 16SH100MT feature comparison

RL1C107M0811MCS Samwha Electronics

Buy Now Datasheet

16SH100MT Sanyo Electronic Devices Corp (Components)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 154 mA 2740 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
ESR 30 mΩ
Series SH(E SIZE)

Compare RL1C107M0811MCS with alternatives

Compare 16SH100MT with alternatives