RL157G vs FR157GB0 feature comparison

RL157G Formosa Microsemi Co Ltd

Buy Now Datasheet

FR157GB0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1.5 A 1.5 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 11 1
Rohs Code Yes
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs
Terminal Finish PURE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare RL157G with alternatives

Compare FR157GB0 with alternatives