RL155G vs GROJA feature comparison

RL155G LRC Leshan Radio Co Ltd

Buy Now Datasheet

GROJA Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD SURGE COMPONENTS INC
Package Description O-PALF-W2 SMA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-15 DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 60 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO YES
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 11 3
Reverse Recovery Time-Max 0.25 µs
Reverse Test Voltage 600 V

Compare RL155G with alternatives

Compare GROJA with alternatives