RL107-N-1-1-AP-HF vs TF107 feature comparison

RL107-N-1-1-AP-HF Micro Commercial Components

Buy Now Datasheet

TF107 American Power Devices Inc

Buy Now Datasheet
Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS CORP AMERICAN POWER DEVICES INC
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
not_compliant unknown
EAR99 EAR99
8541.10.00.80
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED
SINGLE SINGLE
SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 1.3 V
O-PALF-W2
1
30 A 30 A
1 1
1 1
2
150 °C 125 °C
-55 °C
1 A 1 A
PLASTIC/EPOXY
ROUND
LONG FORM
1000 V 1000 V
NO NO
WIRE
AXIAL
1 2
0.15 µs

Compare RL107-N-1-1-AP-HF with alternatives

Compare TF107 with alternatives