RL105 vs RU2 feature comparison

RL105 Microsemi Corporation

Buy Now Datasheet

RU2 Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ALLEGRO MICROSYSTEMS LLC
Package Description A-405, 2 PIN O-XALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.5 V
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 50 A 20 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 130 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 2 µs 0.4 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 8
Rohs Code No
Part Package Code AXIAL DIODE

Compare RL105 with alternatives

Compare RU2 with alternatives