RL103GP
vs
1N4003-TP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
MCC
MCC
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1 V
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
DO-41
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-41
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
2 µs
Time@Peak Reflow Temperature-Max (s)
10
Compare RL103GP with alternatives
Compare 1N4003-TP with alternatives