RL103-GT3
vs
RL103
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
LITE-ON SEMICONDUCTOR CORP
Package Description
O-PALF-W2
PLASTIC, A-405, 2 PIN
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
25
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
UL RECOGNIZED
Compare RL103-GT3 with alternatives
Compare RL103 with alternatives