RL102F-E
vs
RL102G
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RECTRON LTD
|
MASTER INSTRUMENT CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
FAST RECOVERY
|
|
Breakdown Voltage-Min |
100 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1.1 V
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-PALF-W2
|
|
Non-rep Pk Forward Current-Max |
30 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-STD-202E
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Recovery Time-Max |
0.15 µs
|
|
Reverse Test Voltage |
100 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
13
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare RL102F-E with alternatives
Compare RL102G with alternatives