RL102F vs S1BLRU feature comparison

RL102F Goodwork Semiconductor Co Ltd

Buy Now Datasheet

S1BLRU Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-30 Code O-PALF-W2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.15 µs 1.8 µs
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 19 1
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare RL102F with alternatives

Compare S1BLRU with alternatives