RL102-N-1-2-AP-HF vs 1F2 feature comparison

RL102-N-1-2-AP-HF Micro Commercial Components

Buy Now Datasheet

1F2 Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS CORP FORWARD INTERNATIONAL ELECTRONICS LTD
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
not_compliant unknown
EAR99 EAR99
8541.10.00.80
GENERAL PURPOSE
ISOLATED
SINGLE SINGLE
SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 1.3 V
O-PALF-W2
e3
1
30 A 30 A
1 1
1 1
2
150 °C 150 °C
-55 °C
1 A 1 A
PLASTIC/EPOXY
ROUND
LONG FORM
100 V 100 V
NO NO
TIN
WIRE
AXIAL
1 26
0.15 µs

Compare RL102-N-1-2-AP-HF with alternatives

Compare 1F2 with alternatives