RL102
vs
S1BB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
WEITRON TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
Non-rep Pk Forward Current-Max |
30 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
1 A
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
25
|
10
|
|
|
|
Compare RL102 with alternatives