RL101V14 vs JANTX1N3614 feature comparison

RL101V14 Diodes Incorporated

Buy Now Datasheet

JANTX1N3614 Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICROSS COMPONENTS
Package Description O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 E-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 50 V 800 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 2 µs
Reverse Test Voltage 800 V

Compare RL101V14 with alternatives

Compare JANTX1N3614 with alternatives