RL101V11
vs
RL101GP-TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
DIODES INC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-XALF-W2
O-PALF-W2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
2
Samacsys Manufacturer
MCC
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
5 µA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare RL101V11 with alternatives
Compare RL101GP-TP with alternatives