RL101V11 vs JAN1N3614 feature comparison

RL101V11 Diodes Incorporated

Buy Now Datasheet

JAN1N3614 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DEFENSE LOGISTICS AGENCY
Package Description O-XALF-W2 SIMILAR TO DO-41, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 8
Application GENERAL PURPOSE
JEDEC-95 Code DO-41
Reference Standard MIL-19500/228J

Compare RL101V11 with alternatives

Compare JAN1N3614 with alternatives